Cable Assembly Coaxial SMA to SMB RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-01BJ1-07RP1-0305

DigiKey Part Number
612-RF316-01BJ1-07RP1-0305-ND
Manufacturer
Manufacturer Product Number
RF316-01BJ1-07RP1-0305
Description
COAX CBL SMA TO SMB 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-01BJ1-07RP1-0305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.01" (305.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMB
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Amber
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-50°C ~ 165°C
2nd Connector
SMB Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,50000 €17,50 €
1014,87100 €148,71 €
2513,93960 €348,49 €
5013,27460 €663,73 €
10012,64140 €1 264,14 €
25012,32356 €3 080,89 €
Manufacturers Standard Package
Unit Price without VAT:17,50000 €
Unit Price with VAT:21,00000 €