QTS-025-01-L-D-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,12204 €
Image for QTS-025-01-L-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-025-01-L-D-K-TR

DigiKey Part Number
QTS-025-01-L-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTS-025-01-L-D-K-TR
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTS-025-01-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,79345 €2 876,07 €
Unit Price without VAT:4,79345 €
Unit Price with VAT:5,75214 €