
QTS-025-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14278TR-ND - Tape & Reel (TR) SAM14278CT-ND - Cut Tape (CT) SAM14278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-F-D-A-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-025-01-L-D-A-K-TR | Samtec Inc. | 179 | SAM14279CT-ND | 5,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,77000 € | 94,25 € |
| 50 | 3,58960 € | 179,48 € |
| 100 | 3,41830 € | 341,83 € |
| 250 | 3,20428 € | 801,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 4,12204 € | 2 164,07 € |
| 1 050 | 3,19563 € | 3 355,41 € |
| 2 625 | 2,57094 € | 6 748,72 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,67600 € |

