Similar
Similar
Similar
Similar

QTH-090-02-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | QTH-090-02-C-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-090-02-C-D-A-K-TR |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-02-C-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 180 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-02-C-D-A-K | Samtec Inc. | 0 | QTH-090-02-C-D-A-K-ND | 21,51952 € | Similar |
| QTH-090-02-F-D-A-K-TR | Samtec Inc. | 265 | 612-QTH-090-02-F-D-A-K-TRCT-ND | 9,17000 € | Similar |
| QTH-090-02-H-D-A-K-TR | Samtec Inc. | 0 | QTH-090-02-H-D-A-K-TR-ND | 14,83074 € | Similar |
| QTH-090-02-L-D-A-K-TR | Samtec Inc. | 416 | SAM14277CT-ND | 9,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 14,38040 € | 2 516,57 € |
| Unit Price without VAT: | 14,38040 € |
|---|---|
| Unit Price with VAT: | 17,25648 € |



