



QTH-060-03-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14275TR-ND - Tape & Reel (TR) SAM14275CT-ND - Cut Tape (CT) SAM14275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-03-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-03-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,44000 € | 8,44 € |
25 | 8,03760 € | 200,94 € |
50 | 7,56580 € | 378,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 7,13687 € | 1 070,53 € |
300 | 6,22767 € | 1 868,30 € |
750 | 5,79876 € | 4 349,07 € |
1 050 | 5,36986 € | 5 638,35 € |
Unit Price without VAT: | 8,44000 € |
---|---|
Unit Price with VAT: | 10,12800 € |