
QTH-060-02-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14274TR-ND - Tape & Reel (TR) SAM14274CT-ND - Cut Tape (CT) SAM14274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-02-H-D-A-K-TR |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-02-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 12,04900 € | 120,49 € |
| 100 | 10,44960 € | 1 044,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,22910 € | 2 768,73 € |
| 600 | 8,53725 € | 5 122,35 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 17,01600 € |


