
QTH-060-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14273TR-ND - Tape & Reel (TR) SAM14273CT-ND - Cut Tape (CT) SAM14273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-02-F-D-A-K-TR |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-02-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,20700 € | 52,07 € |
| 100 | 4,42580 € | 442,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,85003 € | 1 155,01 € |
| 600 | 3,77355 € | 2 264,13 € |
| 1 500 | 3,51859 € | 5 277,89 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,35600 € |

