
QTH-030-02-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-030-02-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-030-02-C-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-030-02-C-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-C-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-C-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 60 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,38700 € | 103,87 € |
| 100 | 8,88400 € | 888,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,84633 € | 2 353,90 € |
| 600 | 7,25815 € | 4 354,89 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,66400 € |

