
QTH-030-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13226TR-ND - Tape & Reel (TR) SAM13226CT-ND - Cut Tape (CT) SAM13226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-04-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-04-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 12,17700 € | 121,77 € |
| 25 | 11,41480 € | 285,37 € |
| 50 | 10,87000 € | 543,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,59120 € | 959,12 € |
| 300 | 8,63710 € | 2 591,13 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,19600 € |







