
QTH-030-01-C-D-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-030-01-C-D-K-TR-ND - Tape & Reel (TR) 612-QTH-030-01-C-D-K-TRCT-ND - Cut Tape (CT) 612-QTH-030-01-C-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-C-D-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-030-01-C-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,50200 € | 95,02 € |
| 100 | 8,07670 € | 807,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 6,51136 € | 3 744,03 € |
| 1 150 | 6,18621 € | 7 114,14 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,41600 € |

