
QSS-025-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14243TR-ND - Tape & Reel (TR) SAM14243CT-ND - Cut Tape (CT) SAM14243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-F-D-A-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 6,48500 € | 64,85 € |
| 25 | 6,13320 € | 153,33 € |
| 50 | 5,91020 € | 295,51 € |
| 100 | 5,14470 € | 514,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,53778 € | 2 042,00 € |
| 900 | 4,08313 € | 3 674,82 € |
| 1 350 | 3,16528 € | 4 273,13 € |
| 2 250 | 2,53630 € | 5 706,68 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,42400 € |


