Samtec Flyover® QSFP Cable Assemblies | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFPC-1-4-S-F

DigiKey Part Number
612-QSFPC-1-4-S-F-ND
Manufacturer
Manufacturer Product Number
QSFPC-1-4-S-F
Description
CAGE FLYOVER FQSFP 4PORT
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
QSFPC-1-4-S-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4) with Heat Sink
Connector Type
QSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.