
BTH-050-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-050-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-050-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-050-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-02-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52600 € | 35,26 € |
| 25 | 3,30520 € | 82,63 € |
| 50 | 3,14720 € | 157,36 € |
| 100 | 2,99690 € | 299,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,30702 € | 634,43 € |
| 550 | 2,19693 € | 1 208,31 € |
| 825 | 2,13502 € | 1 761,39 € |
| 1 375 | 2,11705 € | 2 910,94 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,98000 € |



