Similar
Similar
Similar
Similar

QSE-020-01-C-D-A-TR | |
|---|---|
DigiKey Part Number | QSE-020-01-C-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-C-D-A-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-C-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-020-01-C-D-A | Samtec Inc. | 164 | SAM12756-ND | 7,05000 € | Similar |
| QSE-020-01-F-D-A-TR | Samtec Inc. | 1 683 | 612-QSE-020-01-F-D-A-CT-ND | 4,54000 € | Similar |
| QSE-020-01-H-D-A-TR | Samtec Inc. | 436 | 612-QSE-020-01-H-D-A-TRCT-ND | 8,19000 € | Similar |
| QSE-020-01-L-D-A-TR | Samtec Inc. | 3 519 | 612-QSE-020-01-L-D-A-CT-ND | 4,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 5,84735 € | 3 216,04 € |
| Unit Price without VAT: | 5,84735 € |
|---|---|
| Unit Price with VAT: | 7,01682 € |





