
QSE-014-01-F-D-DP-A-TR | |
|---|---|
DigiKey Part Number | 612-QSE-014-01-F-D-DP-A-TR-ND - Tape & Reel (TR) 612-QSE-014-01-F-D-DP-A-TRCT-ND - Cut Tape (CT) 612-QSE-014-01-F-D-DP-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-F-D-DP-A-TR |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-014-01-F-D-DP-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,82000 € | 48,20 € |
| 25 | 4,51800 € | 112,95 € |
| 50 | 4,30220 € | 215,11 € |
| 100 | 4,09680 € | 409,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 4,41949 € | 2 099,26 € |
| 950 | 3,38262 € | 3 213,49 € |
| 1 425 | 3,13401 € | 4 465,96 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,80400 € |

