
QRM8-026-07.0-S-D-A-GP-K | |
|---|---|
DigiKey Part Number | QRM8-026-07.0-S-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-026-07.0-S-D-A-GP-K |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
EDA/CAD Models | QRM8-026-07.0-S-D-A-GP-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,15138 € | 892,11 € |
| Unit Price without VAT: | 11,15138 € |
|---|---|
| Unit Price with VAT: | 13,38166 € |

