Similar
Similar

QRM8-026-07.0-S-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-QRM8-026-07.0-S-D-A-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRM8-026-07.0-S-D-A-GP-K-TR |
Description | 0.80 MM Q RATE SLIM BODY GROUND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-07.0-S-D-A-GP-K-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Mated Stacking Heights 12mm, 14mm |
Number of Positions 52 | Height Above Board 0.385" (9.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-026-07.0-L-D-A-GP-K-TR | Samtec Inc. | 0 | QRM8-026-07.0-L-D-A-GP-K-TR-ND | 7,67465 € | Similar |
| QRM8-026-07.0-L-D-A-K-TR | Samtec Inc. | 0 | QRM8-026-07.0-L-D-A-K-TR-ND | 7,12218 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,09395 € | 1 818,79 € |
| Unit Price without VAT: | 9,09395 € |
|---|---|
| Unit Price with VAT: | 10,91274 € |

