Similar
Similar

QRM8-026-02.0-S-D-A-TR | |
|---|---|
DigiKey Part Number | QRM8-026-02.0-S-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRM8-026-02.0-S-D-A-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-02.0-S-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 9mm |
Connector Type Array, Male Pins | Height Above Board 0.189" (4.80mm) |
Number of Positions 52 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-026-02.0-L-D-A-GP-TR | Samtec Inc. | 0 | QRM8-026-02.0-L-D-A-GP-TR-ND | 6,45076 € | Similar |
| QRM8-026-02.0-L-D-A-TR | Samtec Inc. | 0 | QRM8-026-02.0-L-D-A-TR-ND | 5,97482 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,41000 € | 926,25 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,89200 € |

