
QRM8-018-7.0-L-D-DP-A-GP-K-TR | |
---|---|
DigiKey Part Number | 612-QRM8-018-7.0-L-D-DP-A-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRM8-018-7.0-L-D-DP-A-GP-K-TR |
Description | 0.80 MM Q RATE SLIM BODY GROUND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 36 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 7,74600 € | 1 549,20 € |
Unit Price without VAT: | 7,74600 € |
---|---|
Unit Price with VAT: | 9,29520 € |