
QRF8-052-05.0-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-052-05.0-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QRF8-052-05.0-L-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QRF8-052-05.0-L-D-A-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-052-05.0-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 12,82400 € | 128,24 € |
| 25 | 12,34360 € | 308,59 € |
| 50 | 12,04360 € | 602,18 € |
| 100 | 10,73570 € | 1 073,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 9,11846 € | 2 963,50 € |
| 650 | 8,42017 € | 5 473,11 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,24800 € |


