New at DigiKey
Image for QMS-052-06.75-L-D-PC4-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-06.75-L-D-PC4-FR

DigiKey Part Number
612-QMS-052-06.75-L-D-PC4-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-052-06.75-L-D-PC4-FR
Description
"0.635 MM Q2 HIGH-SPEED RUGGED G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
104 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
104
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm, 13mm
Height Above Board
0.265" (6.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,14016 €2 285,04 €
Manufacturers Standard Package
Unit Price without VAT:9,14016 €
Unit Price with VAT:10,96819 €