Similar

QMS-048-05.75-H-D-DP-A-K | |
|---|---|
DigiKey Part Number | QMS-048-05.75-H-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-05.75-H-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMS-048-05.75-H-D-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 16,93000 € | 660,27 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,31600 € |

