
QMS-048-02-L-D-DP-RA-MG | |
|---|---|
DigiKey Part Number | 612-QMS-048-02-L-D-DP-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-02-L-D-DP-RA-MG |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 18,50250 € | 296,04 € |
| Unit Price without VAT: | 18,50250 € |
|---|---|
| Unit Price with VAT: | 22,20300 € |


