QMS-032-09.75-SL-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,76271 €
Image for QMS-032-09.75-SL-D-DP-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-032-09.75-SL-D-DP-A-K-TR

DigiKey Part Number
QMS-032-09.75-SL-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-032-09.75-SL-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 64P SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QMS-032-09.75-SL-D-DP-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
64
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 16mm
Height Above Board
0.368" (9.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1509,20447 €1 380,67 €
Manufacturers Standard Package
Unit Price without VAT:9,20447 €
Unit Price with VAT:11,04536 €