
QFSS-052-04.25-H-D-PC4 | |
---|---|
DigiKey Part Number | SAM8169-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-052-04.25-H-D-PC4 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-052-04.25-H-D-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,96000 € | 27,96 € |
10 | 26,46300 € | 264,63 € |
25 | 25,46800 € | 636,70 € |
50 | 24,85040 € | 1 242,52 € |
Unit Price without VAT: | 27,96000 € |
---|---|
Unit Price with VAT: | 33,55200 € |