
QFSS-026-04.25-L-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-QFSS-026-04.25-L-D-A-P-TR-ND - Tape & Reel (TR) 612-QFSS-026-04.25-L-D-A-P-TRCT-ND - Cut Tape (CT) 612-QFSS-026-04.25-L-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFSS-026-04.25-L-D-A-P-TR |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-026-04.25-L-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,80100 € | 108,01 € |
| 25 | 10,12400 € | 253,10 € |
| 50 | 9,64080 € | 482,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,21860 € | 1 232,79 € |
| 300 | 7,57473 € | 2 272,42 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,25200 € |

