
QFS-104-04.25-L-D-A-P | |
---|---|
DigiKey Part Number | QFS-104-04.25-L-D-A-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-104-04.25-L-D-A-P |
Description | CONN RCPT 208POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-104-04.25-L-D-A-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 208 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
26 | 19,12038 € | 497,13 € |
Unit Price without VAT: | 19,12038 € |
---|---|
Unit Price with VAT: | 22,94446 € |