
QFS-026-04.25-L-D-A-GP-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-L-D-A-GP-TR-ND - Tape & Reel (TR) 612-QFS-026-04.25-L-D-A-GP-TRCT-ND - Cut Tape (CT) 612-QFS-026-04.25-L-D-A-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-A-GP-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-A-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 10 | 10,00800 € | 100,08 € |
| 25 | 9,38160 € | 234,54 € |
| 50 | 8,93360 € | 446,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 7,33463 € | 1 283,56 € |
| 525 | 6,96918 € | 3 658,82 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,13600 € |

