QFS-026-01-H-D-RA-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,69736 €
Datasheet
Image for QFS-026-01-H-D-RA-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-026-01-H-D-RA-TR

DigiKey Part Number
QFS-026-01-H-D-RA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QFS-026-01-H-D-RA-TR
Description
CONN RCPT 52POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
52 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
QFS-026-01-H-D-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12514,75072 €1 843,84 €
Manufacturers Standard Package
Unit Price without VAT:14,75072 €
Unit Price with VAT:17,70086 €