PLCC-052-T-N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 846
Unit Price: 2,02000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 250
Unit Price: 4,65032 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLCC-052-T-N

DigiKey Part Number
PLCC-052-T-N-ND
Manufacturer
Manufacturer Product Number
PLCC-052-T-N
Description
CONN SOCKET PLCC 52POS TIN
Customer Reference
Detailed Description
52 (4 x 13) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
52 (4 x 13)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types