
NVAF-DP-06-1-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-06-1-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-06-1-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-06-1-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-06-1-05.0-S-2-K-TR |
Description | 0.80 MM NOVARAY EXTREME DENSITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-06-1-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.188" (4.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,61400 € | 156,14 € |
| 25 | 14,63640 € | 365,91 € |
| 50 | 13,93760 € | 696,88 € |
| 100 | 13,87470 € | 1 387,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 11,78560 € | 3 241,04 € |
| 550 | 11,33553 € | 6 234,54 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 22,04400 € |

