
MW-06-03-L-D-130-070-A | |
|---|---|
DigiKey Part Number | MW-06-03-L-D-130-070-A-ND |
Manufacturer | |
Manufacturer Product Number | MW-06-03-L-D-130-070-A |
Description | CONN HDR 12POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-06-03-L-D-130-070-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.200" (5.080mm) | |
Length - Post (Mating) | 0.070" (1.778mm) | |
Length - Stack Height | 0.130" (3.302mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 3,04340 € | 295,21 € |
| Unit Price without VAT: | 3,04340 € |
|---|---|
| Unit Price with VAT: | 3,65208 € |

