
MW-06-03-G-D-233-065-TR | |
---|---|
DigiKey Part Number | MW-06-03-G-D-233-065-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-06-03-G-D-233-065-TR |
Description | CONN HDR 12POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-06-03-G-D-233-065-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.298" (7.569mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.233" (5.918mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | 2,35896 € | 1 002,56 € |
Unit Price without VAT: | 2,35896 € |
---|---|
Unit Price with VAT: | 2,83075 € |