Image for MW-06-03-G-D-130-065-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-06-03-G-D-130-065-TR

DigiKey Part Number
MW-06-03-G-D-130-065-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MW-06-03-G-D-130-065-TR
Description
CONN HDR 12POS 0.039 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
EDA/CAD Models
MW-06-03-G-D-130-065-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.195" (4.953mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.065" (1.651mm)
Series
Length - Stack Height
0.130" (3.302mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
12
Contact Finish - Post (Mating)
Gold
Pitch
0.039" (1.00mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black, Natural
Row Spacing
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8502,33639 €1 985,93 €
Manufacturers Standard Package
Unit Price without VAT:2,33639 €
Unit Price with VAT:2,80367 €