Image for MW-05-03-G-D-145-075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-05-03-G-D-145-075

DigiKey Part Number
MW-05-03-G-D-145-075-ND
Manufacturer
Manufacturer Product Number
MW-05-03-G-D-145-075
Description
CONN HDR 10POS 0.039 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MW-05-03-G-D-145-075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.220" (5.588mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.075" (1.905mm)
Series
Length - Stack Height
0.146" (3.708mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
10
Contact Finish - Post (Mating)
Gold
Pitch
0.039" (1.00mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black, Natural
Row Spacing
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1162,12310 €246,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12310 €
Unit Price with VAT:2,54772 €