
MW-05-03-G-D-101-065-TR | |
---|---|
DigiKey Part Number | MW-05-03-G-D-101-065-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-05-03-G-D-101-065-TR |
Description | CONN HDR 10POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-05-03-G-D-101-065-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.166" (4.216mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.101" (2.565mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 025 | 1,50115 € | 1 538,68 € |
Unit Price without VAT: | 1,50115 € |
---|---|
Unit Price with VAT: | 1,80138 € |