
MTMM-119-07-G-D-275 | |
|---|---|
DigiKey Part Number | 612-MTMM-119-07-G-D-275-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-119-07-G-D-275 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-119-07-G-D-275 Models |
Category | Contact Length - Mating 0.275" (6.99mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.456" (11.58mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,68800 € |

