
MPTC-02-16-02-6.30-03-L-V-LC | |
|---|---|
DigiKey Part Number | MPTC-02-16-02-6.30-03-L-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-02-16-02-6.30-03-L-V-LC |
Description | CONN HEADER VERT 20 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 (16 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-02-16-02-6.30-03-L-V-LC Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.107" (2.71mm) |
Series | Insulation Height 0.448" (11.38mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 25 | 4,12360 € | 103,09 € |
| 50 | 3,83220 € | 191,61 € |
| 100 | 3,81080 € | 381,08 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,47200 € |


