
MNT-118-BK-H | |
---|---|
DigiKey Part Number | 612-MNT-118-BK-H-ND |
Manufacturer | |
Manufacturer Product Number | MNT-118-BK-H |
Description | .100" MULTI POSITION SHUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (2 x 18) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 36 (2 x 18) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 € | 6,67 € |
Unit Price without VAT: | 6,67000 € |
---|---|
Unit Price with VAT: | 8,00400 € |