MMS-1xx-01-x-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-125-01-L-SH

DigiKey Part Number
SAM1229-25-ND
Manufacturer
Manufacturer Product Number
MMS-125-01-L-SH
Description
CONN RCPT 25P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-125-01-L-SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.079" (2.00mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,19000 €9,19 €
107,96400 €79,64 €
1006,73870 €673,87 €
5005,36036 €2 680,18 €
1 0004,36487 €4 364,87 €
5 0003,98199 €19 909,95 €
10 0003,82883 €38 288,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,19000 €
Unit Price with VAT:11,02800 €
Alternate Length
CONN RCPT 40P 0.079 GOLD PCB R/A
In-Stock: 7
Unit Price: 10,99000 €
CONN RCPT 39P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: 13,18000 €
CONN RCPT 38P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: 12,89000 €
CONN RCPT 37P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: 12,61000 €
CONN RCPT 36P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: 12,32000 €