
HW-06-20-G-D-645-SM | |
---|---|
DigiKey Part Number | 612-HW-06-20-G-D-645-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-20-G-D-645-SM |
Description | HDR 2.54MM 12 POS STACKER SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-20-G-D-645-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | 0.645" (16.383mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | 2,92500 € | 111,15 € |
Unit Price without VAT: | 2,92500 € |
---|---|
Unit Price with VAT: | 3,51000 € |