Image for MECF-30-02-L-DV-WT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MECF-30-02-L-DV-WT-TR

DigiKey Part Number
MECF-30-02-L-DV-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MECF-30-02-L-DV-WT-TR
Description
CONN EDGE DUAL FMALE 60POS 0.05
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
MECF-30-02-L-DV-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
60
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Natural
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,82628 €1 206,57 €
Manufacturers Standard Package
Unit Price without VAT:4,82628 €
Unit Price with VAT:5,79154 €