
MECF-05-02-L-DV-NP-WT | |
---|---|
DigiKey Part Number | MECF-05-02-L-DV-NP-WT-ND |
Manufacturer | |
Manufacturer Product Number | MECF-05-02-L-DV-NP-WT |
Description | CONN EDGE DUAL FMALE 10POS 0.05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MECF-05-02-L-DV-NP-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 3,78300 € | 151,32 € |
Unit Price without VAT: | 3,78300 € |
---|---|
Unit Price with VAT: | 4,53960 € |