
MEC2-08-01-L-TH1-WT | |
---|---|
DigiKey Part Number | 612-MEC2-08-01-L-TH1-WT-ND |
Manufacturer | |
Manufacturer Product Number | MEC2-08-01-L-TH1-WT |
Description | 2.00 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 4,57208 € | 109,73 € |
Unit Price without VAT: | 4,57208 € |
---|---|
Unit Price with VAT: | 5,48650 € |