
LSHM-140-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-03.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-03.0-F-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-03.0-F-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-03.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-03.0-F-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 80 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,38500 € | 53,85 € |
| 25 | 5,04720 € | 126,18 € |
| 50 | 4,80620 € | 240,31 € |
| 100 | 4,57680 € | 457,68 € |
| 250 | 4,33012 € | 1 082,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 3,98604 € | 2 192,32 € |
| 1 100 | 3,85008 € | 4 235,09 € |
| 1 650 | 3,71408 € | 6 128,23 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,60800 € |

