
LSHM-110-06.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-06.0-L-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-110-06.0-L-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-110-06.0-L-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-06.0-L-DV-A-S-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-06.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74700 € | 37,47 € |
| 25 | 3,51240 € | 87,81 € |
| 50 | 3,34480 € | 167,24 € |
| 100 | 3,18510 € | 318,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,02141 € | 1 133,03 € |
| 750 | 2,71715 € | 2 037,86 € |
| 1 125 | 2,39588 € | 2 695,37 € |
| 2 625 | 2,37972 € | 6 246,76 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,29200 € |

