
LSEM-150-03.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14950TR-ND - Tape & Reel (TR) SAM14950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-03.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-03.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 100 | Height Above Board 0.175" (4.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEM-150-03.0-L-DV-A-N-K-TR | Samtec Inc. | 271 | SAM14069CT-ND | 8,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,52520 € | 163,13 € |
| 50 | 6,21360 € | 310,68 € |
| 100 | 5,91700 € | 591,70 € |
| 250 | 5,73452 € | 1 433,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 4,86315 € | 2 796,31 € |
| 1 150 | 4,68508 € | 5 387,84 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,82800 € |

