Similar

LSEM-140-04.0-F-DV-A-N-TR | |
|---|---|
DigiKey Part Number | LSEM-140-04.0-F-DV-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSEM-140-04.0-F-DV-A-N-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSEM-140-04.0-F-DV-A-N-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEM-140-04.0-L-DV-A-N-TR | Samtec Inc. | 0 | LSEM-140-04.0-L-DV-A-N-TR-ND | 4,55802 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 4,37189 € | 2 295,24 € |
| Unit Price without VAT: | 4,37189 € |
|---|---|
| Unit Price with VAT: | 5,24627 € |

