
LSEM-130-03.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-130-03.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-130-03.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSEM-130-03.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-130-03.0-F-DV-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-130-03.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.175" (4.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEM-130-03.0-L-DV-A-N-K-TR | Samtec Inc. | 733 | SAM14064CT-ND | 6,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,47300 € | 54,73 € |
| 25 | 5,13040 € | 128,26 € |
| 50 | 4,88540 € | 244,27 € |
| 100 | 4,65210 € | 465,21 € |
| 250 | 4,40820 € | 1 102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 3,84071 € | 2 208,41 € |
| 1 150 | 3,60144 € | 4 141,66 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,72800 € |

