
LPAM-40-01.0-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | SAM15019TR-ND - Tape & Reel (TR) SAM15019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.0-L-06-2-K-TR |
Description | CONN ARRAY PLUG 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.0-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 10 | 19,00900 € | 190,09 € |
| 25 | 18,28840 € | 457,21 € |
| 50 | 17,84240 € | 892,12 € |
| 100 | 14,56540 € | 1 456,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 13,46748 € | 4 376,93 € |
| 650 | 11,28008 € | 7 332,05 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 24,08400 € |

